GBC70DKUI

Heilind Number:SULGBC70DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKUI

Detailed Description

Introducing SKU GBC70DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is built for reliability in power-intensive setups. Featuring a female gender, threaded mount type, and thru-hole termination method, it ensures secure and stable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With 140 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Perfect for industrial, telecommunications, and aerospace applications, the GBC70DKUI is the ultimate choice for high-reliability connectivity solutions.