GBC70DKUN

Heilind Number:SULGBC70DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKUN

Detailed Description

Introducing the GBC70DKUN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a compact form factor with a 2.54mm pitch and dual rows, this female connector offers reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The use of PA9T and phosphor bronze materials ensures durability and optimal performance even in harsh operating environments, with an extensive temperature range of -65 to 125°C. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With 140 positions and a cantilever contact type, this connector facilitates efficient data transfer. Its right-angle orientation and no mounting requirement make it versatile for various PCB layouts. Trust the GBC70DKUN for secure and efficient board-to-board connections in your electronic designs.