GBC70DKUS

Heilind Number:SULGBC70DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKUS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKUS

Detailed Description

GBC70DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch, 700VAC voltage rating, and 3A current rating, it offers robust connectivity for power and data transfer. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With 140 positions and side hole mount type, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. Its matte tin termination plating ensures durability. This connector, with its compact dimensions (13.97mm height, 9.4mm width), is suitable for various PCB designs, making it a versatile solution for industries requiring reliable interconnectivity.