GBC70DPBH

Heilind Number:SULGBC70DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPBH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPBH

Detailed Description

The GBC70DPBH board-to-board PCB connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable performance in various applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power transmission. Its female gender, right-angle orientation, and double-point contact type make it ideal for secure and stable connections. The termination method of thru-hole mounting with matte tin plating offers easy installation and ensures longevity. With 140 positions spread across 2 rows and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, measuring 14.22mm in height and 10.16mm in width, makes it space-efficient for PCB layouts. Overall, the GBC70DPBH is a high-performance and versatile connector for demanding electronic systems.