| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DPBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DPBI |
GBC70DPBI
| Heilind Number: | SULGBC70DPBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DPBI |
| ECAD Model: |
Specifications
Detailed Description
GBC70DPBI, a high-performance board-to-board PCB connector, features two rows of female contacts for secure and reliable connections. Constructed with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic applications. The double-point contact design and right-angle orientation facilitate easy and efficient PCB mating. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliable performance even in harsh environments. Tailored for high-quality PCB assembly, the GBC70DPBI is a vital component in demanding electronic systems.

