GBC70DPBN

Heilind Number:SULGBC70DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPBN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPBN

Detailed Description

Introducing the GBC70DPBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a double-point contact design and right-angle orientation, it offers secure and efficient connectivity in tight spaces. The connector has 140 positions across two rows, with a standard pitch of 2.54mm. Its through-hole termination method and matte tin plating make it easy to install on PCBs. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in harsh environments. Measuring just 14.22mm in height and 10.16mm in width, the GBC70DPBN is compact yet powerful, making it ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your system with this high-reliability connector.