GBC70DPBS

Heilind Number:SULGBC70DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DPBS

Detailed Description

Introducing the GBC70DPBS, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Built with robust PA9T housing and featuring precision-crafted Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector, with a gender of Female and two rows of contacts, offers 140 positions for comprehensive connectivity. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and termination plating with Matte Tin, this connector is ideal for demanding environments. Trust the GBC70DPBS for seamless and secure interconnections in your electronic systems.