GBC70DPDH

Heilind Number:SULGBC70DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPDH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPDH

Detailed Description

Introducing the GBC70DPDH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees optimal performance in various electronic systems. The double-point contact design and thru-hole termination method provide secure connectivity, while the straight orientation and 2.54mm pitch accommodate precise PCB layouts. With 140 positions and a tail length of 4.06mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact dimensions, measuring at 15.49mm in height and 10.16mm in width, make it ideal for space-constrained applications. Certified for quality and reliability, the GBC70DPDH is the perfect choice for high-performance electronic systems.