GBC70DPDI

Heilind Number:SULGBC70DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPDI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPDI

Detailed Description

Introducing the GBC70DPDI, a high-performance connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, this female connector ensures reliable power transmission. Featuring two rows of contacts, it offers a total of 140 positions with a pitch of 2.54 mm. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its double-point contact type and threaded mount provide secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. With a connector height of 15.49 mm and width of 10.16 mm, it is compact yet efficient. The termination method is through-hole with matte tin plating, ensuring long-term durability. Ideal for board-to-board and card edge connections, the GBC70DPDI is a reliable solution for your connectivity needs.