GBC70DPDN

Heilind Number:SULGBC70DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DPDN

Detailed Description

Introducing the GBC70DPDN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a female gender with two rows of contacts, each made from durable Phosphor Bronze with Gold plating. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power transmission. The double-point contact type and straight orientation offer secure connectivity. With 140 positions and a tail length of 4.06mm (.16 in), it accommodates complex PCB layouts. Operating in temperatures ranging from -65 to 125°C, it guarantees stability in harsh environments. The connector, with a compact height of 15.49mm and width of 10.16mm, is ideal for space-constrained designs. Its matte tin termination plating ensures soldering integrity. Trusted for its quality and performance, the GBC70DPDN is a vital component in critical electronic systems.