GBC70DPEH

Heilind Number:SULGBC70DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPEH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPEH

Detailed Description

Introducing the GBC70DPEH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. The 2-row, right-angle design with double-point contact offers enhanced signal integrity, while the gold-plated contacts provide excellent conductivity. Rated for 700 VAC and 3 A, it meets the needs of power and data transmission systems. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. With 140 positions and a compact size, it offers high-density connectivity solutions. Trust the GBC70DPEH for your critical PCB interconnection needs.