| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DPEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DPEI |
GBC70DPEI
| Heilind Number: | SULGBC70DPEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DPEI |
| ECAD Model: |
Specifications
Detailed Description
The GBC70DPEI is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable connectivity. It features a double-point contact type plated with gold for optimal signal transmission. The threaded mount type and through-hole termination method guarantee secure and stable installation. Operating at a voltage of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. Its right-angle orientation and 2.54 mm pitch accommodate tight spacing requirements. With 140 positions and a rugged construction rated for temperatures ranging from -65 to 125 °C, the GBC70DPEI is ideal for industrial and mission-critical applications.

