GBC70DPEN

Heilind Number:SULGBC70DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPEN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPEN

Detailed Description

Introducing the GBC70DPEN, a high-performance PA9T and phosphor bronze female connector designed for robust connectivity in electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this double-row connector features 140 positions, making it ideal for demanding board-to-board and card edge connections. The right-angle orientation and thru-hole termination method ensure secure and stable installation. Gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with a height of 14.22mm and width of 10.16mm, it saves valuable space on PCBs. Trust the GBC70DPEN for reliable and efficient interconnect solutions in your electronic designs.