GBC70DPES

Heilind Number:SULGBC70DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DPES

Detailed Description

Introducing the GBC70DPES, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector specifically designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. The right-angle orientation and side-hole mount type offer flexibility in installation. With a total of 140 positions and a pitch of 2.54mm, it provides ample connectivity options for complex circuitry. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, and industrial applications, the GBC70DPES is a dependable choice for your connectivity needs.