GBC70DPMI

Heilind Number:SULGBC70DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DPMI

Detailed Description

This PA9T and Phosphor Bronze PCB connector, SKU GBC70DPMI, is a high-performance component designed for reliable power delivery in electronic systems. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures safe and efficient operation. Featuring a female gender and two rows, it offers versatile connectivity options. The threaded mount type and wire wrap termination method guarantee secure and stable installation. Constructed with durable Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and corrosion resistance. The double-point contact type and straight orientation provide a stable connection. With 140 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 10.16mm, is ideal for space-constrained applications. Termination plating with matte tin further enhances its durability. A versatile solution for board-to-board and card edge connections, this connector is a reliable choice for demanding electronic systems. Non-hi-rel.