GBC70DPMN

Heilind Number:SULGBC70DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DPMN

Detailed Description

The GBC70DPMN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features a total of 140 positions in a double-point contact configuration, ensuring reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. This female connector has two rows, with a tail length of 14.22mm for secure wire wrap termination. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. Its compact design, with a height of only 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. The termination plating is matte tin, further enhancing its durability. Perfect for high-reliability systems, the GBC70DPMN is a top choice for engineers seeking top-notch connectivity solutions.