GBC70DPMS

Heilind Number:SULGBC70DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPMS

Detailed Description

Introducing the SKU GBC70DPMS, a high-performance PA9T and Phosphor Bronze double-point female connector perfect for your electronic connectivity needs. With a compact design featuring two rows for efficient PCB integration, this connector offers reliable wire wrap termination and operates at an amperage of 3A and a voltage of 700VAC. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the side-hole mount type and straight orientation facilitate easy installation. With a pitch of 2.54mm, it accommodates 140 positions with a tail length of 14.22mm. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding applications. Its matte tin termination plating guarantees durability and longevity. Trust in the GBC70DPMS for superior board-to-board and card edge connectivity in your projects.