GBC70DPNH

Heilind Number:SULGBC70DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPNH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPNH

Detailed Description

The GBC70DPNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors, it offers a reliable connection with an amperage rating of 3A and a voltage capacity of 700 VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a double-point contact type, it guarantees secure and stable connections. The connector is designed for clearance hole mounting and termination via card extender, making it easy to install. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. With 140 positions and a tail length of 15.12mm (.595 in), it provides ample connectivity options. The connector's compact design, with a height of .56in (14.22mm) and width of .4in (10.16mm), is ideal for space-constrained applications. Its matte tin termination plating ensures long-term reliability. Classified under high-reliability products, the GBC70DPNH is a top choice for critical electronic systems.