GBC70DPNI

Heilind Number:SULGBC70DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPNI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPNI

Detailed Description

The GBC70DPNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With a double-point contact design and a pitch of 2.54mm, it offers secure and efficient signal transmission. The connector, with a straddle orientation and threaded mount type, is ideal for use in electronic devices requiring robust interconnect solutions. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With 140 positions and a tail length of 15.12mm, it provides ample connectivity options for complex PCB layouts. The matte tin termination plating ensures durability and longevity. The GBC70DPNI is a top choice for engineers and designers seeking high-reliability connectors for their projects.