GBC70DPNN

Heilind Number:SULGBC70DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPNN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPNN

Detailed Description

Introducing the GBC70DPNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The double-point contact design and gold plating guarantee low contact resistance and optimal signal transmission. This female connector, with two rows and 140 positions, offers ample connectivity options. Its straddle orientation and card extender termination method provide flexibility in installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The Matte Tin termination plating enhances durability. With its compact dimensions of 0.56" in height and 0.4" in width, the GBC70DPNN is ideal for space-constrained PCB layouts. Trust in this connector for seamless and high-speed data transmission in aerospace, defense, and industrial applications.