GBC70DPNS

Heilind Number:SULGBC70DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DPNS

Detailed Description

The GBC70DPNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it ensures reliable connectivity in harsh environments. With a pitch of 2.54mm (.1in) and double-point contact design, it guarantees secure and stable connections. The phosphor bronze contacts with gold plating offer excellent conductivity and corrosion resistance. With two rows and 140 positions, this connector provides ample connectivity options. Its side-hole mount and card extender termination method make installation easy and efficient. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The matte tin termination plating ensures durability and longevity. Overall, the GBC70DPNS is a versatile and reliable connector that meets the highest standards of performance and quality.