| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DPRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DPRH |
GBC70DPRH
| Heilind Number: | SULGBC70DPRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DPRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC70DPRH, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. With a pitch of 2.54mm and double-point contact type, this connector ensures secure and reliable signal transmission. Featuring a PA9T housing and Phosphor Bronze contacts with Gold plating, it offers excellent conductivity while withstanding voltage up to 700 VAC. With a female gender and 2 rows of 140 positions, it allows for versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Trust in the GBC70DPRH for superior performance in your PCB designs.

