GBC70DPRN

Heilind Number:SULGBC70DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPRN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPRN

Detailed Description

Introducing the GBC70DPRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and a total of 140 positions, making it ideal for complex circuitry. The female connector, constructed with PA9T and Phosphor Bronze, ensures durability and reliable conductivity. Gold contact plating and a voltage rating of 700VAC guarantee optimal signal transmission even in high-power systems. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and card extender termination method offer versatile installation options. Matte tin termination plating adds further protection against corrosion. Perfect for aerospace, defense, and industrial applications, the GBC70DPRN sets a new standard in connectivity.