GBC70DPSI

Heilind Number:SULGBC70DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPSI

Detailed Description

The GBC70DPSI is a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With a 3A amperage rating and a voltage tolerance of 700 VAC, it ensures reliable power transmission. Featuring a female gender and two rows of double-point contacts, it offers secure connectivity. The threaded mount and thru-hole termination method guarantee sturdy attachment to the PCB. Gold-plated contacts provide excellent conductivity, while matte tin plating on the termination ensures durability. With a pitch of 2.54mm and straight orientation, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. Measuring .61 inches in height and .4 inches in width, it is compact yet robust. With 140 positions, it accommodates complex circuitry. Whether used in aerospace, telecommunications, or industrial settings, the GBC70DPSI delivers exceptional performance and reliability.