GBC70DPSN

Heilind Number:SULGBC70DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPSN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPSN

Detailed Description

Introducing the GBC70DPSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and double-point contact design, this connector ensures reliable connectivity in critical systems. Featuring phosphor bronze contacts with gold plating, it offers superior conductivity and corrosion resistance. The 140-position female connector, with two rows, allows for efficient signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. With a straight orientation and no mounting required, installation is hassle-free. The termination method via thru-hole soldering, with matte tin plating, guarantees robust mechanical and electrical connections. Rated for an extended operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 10.16mm, saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the GBC70DPSN ensures optimal performance and durability in mission-critical systems.