GBC70DPSS

Heilind Number:SULGBC70DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPSS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPSS

Detailed Description

Introducing SKU GBC70DPSS, a high-performance double-row board-to-board PCB connector designed for reliability in demanding environments. With a contact material of Phosphor Bronze and gold plating, this connector ensures optimal conductivity. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The straight orientation and side hole mount type make installation easy, while the through-hole termination method guarantees secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Boasting 140 positions and a compact design with dimensions of 15.49mm x 10.16mm, it offers high density connectivity. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial systems, the SKU GBC70DPSS is a dependable solution for your connectivity needs.