GBC70DPUH

Heilind Number:SULGBC70DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPUH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DPUH

Detailed Description

Introducing the GBC70DPUH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, double-point contact type, and 140 positions make it versatile for various setups. Its right-angle orientation and clearance hole mount type offer flexibility in installation. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 0.56" in height and 0.4" in width, it saves space on the PCB. Trust the GBC70DPUH for secure and high-speed connections in your electronic designs.