GBC70DPUI

Heilind Number:SULGBC70DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DPUI

Detailed Description

The GBC70DPUI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and double-point contact design, it ensures secure and reliable connections. This female connector, featuring PA9T and phosphor bronze construction with gold plating, offers excellent conductivity and durability. Its threaded mount type and right-angle orientation allow for easy installation in tight spaces. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Measuring .56 inches in height and .4 inches in width, and with 140 positions, it provides ample connectivity options. The termination method through-hole with matte tin plating ensures robust solder connections. In summary, the GBC70DPUI is a versatile and reliable connector for mission-critical systems.