GBC70DPUN

Heilind Number:SULGBC70DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DPUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DPUN

Detailed Description

The GBC70DPUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent performance requirements. Its double-point contact design and right-angle orientation optimize connectivity in tight spaces. With 140 positions and 2 rows, it offers ample connectivity options. The termination method, through-hole, and matte tin plating enhance durability and solderability. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for versatile industrial environments. The connector's compact dimensions of 0.56" in height and 0.4" in width make it ideal for space-constrained PCB layouts. Trusted for its quality and performance, the GBC70DPUN is the perfect choice for mission-critical applications.