| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DRMH |
GBC70DRMH
| Heilind Number: | SULGBC70DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DRMH |
| ECAD Model: |
Specifications
Detailed Description
The GBC70DRMH is a high-performance board-to-board connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in high-voltage environments up to 700 VAC. With a compact pitch of 2.54mm (.1 in) and a straight orientation, it offers easy installation in tight spaces. The Wire Wrap termination method and clearance hole mount type provide secure and efficient connections, while the loop bellow contact type accommodates 140 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, the GBC70DRMH is a dependable solution for critical electronic systems.

