GBC70DRMI-S288

Heilind Number:SULGBC70DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DRMI-S288

Detailed Description

Introducing GBC70DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage tolerance of 700VAC, it meets stringent industry standards. The female connector, with two rows and a threaded mount type, offers secure and stable connectivity. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. The loop bellow contact type and straddle orientation further enhance its functionality, making it ideal for a wide range of electronic devices. With 140 positions and a pitch of 2.54mm, it facilitates seamless PCB integration. Operating within a wide temperature range of -65 to 125°C, it ensures reliability in harsh environments. The matte tin termination plating and compact design make it suitable for space-constrained applications. This connector, falling under the hi-rel category, is meticulously engineered for performance-critical systems. Upgrade your connectivity solutions with the GBC70DRMIS288.