GBC70DRMI

Heilind Number:SULGBC70DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DRMI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DRMI

Detailed Description

Introducing our GBC70DRMI, a high-performance Board To Board PCB Connector designed for precision and reliability. Crafted with PA9T and Phosphor Bronze materials, this connector ensures superior conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of high-power applications. Featuring a female gender, 2 rows with 140 positions, and threaded mount type, it offers secure and efficient connectivity. The termination method of Wire Wrap and contact plating of Gold guarantee optimal signal transmission. Operating within a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. With Matte Tin termination plating, it ensures long-lasting performance. Ideal for industrial and electronic devices, the GBC70DRMI is a reliable solution for your connectivity needs.