| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DRMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DRMS-S288 |
GBC70DRMS-S288
| Heilind Number: | SULGBC70DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GBC70DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in industrial environments. With a 2.54mm pitch and 140 positions, it offers ample connectivity options. The loop bellow contact type and side hole mount make it versatile for various PCB layouts. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees durability and stability. Perfect for critical systems, the GBC70DRMS-S288 is a top choice in the realm of high-reliability connectors.

