GBC70DRMS

Heilind Number:SULGBC70DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DRMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DRMS

Detailed Description

Introducing the GBC70DRMS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 2.54mm (0.1in) and two rows, this connector offers seamless connectivity with a contact type of Loop Bellow, ensuring secure and efficient data transmission. The female gender and side hole mount type make it versatile for various PCB configurations. Featuring PA9T and Phosphor Bronze construction with gold plating, it guarantees optimal conductivity and durability. Operating at voltages up to 700 VAC and amperages of 3A, it meets industry standards for performance. With 140 positions and a tail length of 14.22mm (0.56in), it accommodates complex circuitry with ease. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C (-85 to 257°F) ensure longevity and stability even in harsh environments. Compact in size, with dimensions of 15.49mm (0.61in) in height and 9.4mm (0.37in) in width, it is ideal for space-constrained applications. Trust the GBC70DRMS for seamless connectivity in your electronic designs.