| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DRMT-S288 |
GBC70DRMT-S288
| Heilind Number: | SULGBC70DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC70DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a gendered female orientation and two rows of 140 positions, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability in harsh environments. Its loop bellow contact type and straddle orientation make for secure and stable connections. Ideal for industrial use, this connector has an operating temperature range of -65 to 125°C. With a termination method of card extender and termination plating of matte tin, installation is efficient and long-lasting. Enhance your PCB connections with the GBC70DRMT-S288.

