GBC70DRMZ

Heilind Number:SULGBC70DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DRMZ

Detailed Description

Enhance your electronic connections with the GBC70DRMZ, a top-of-the-line female board-to-board PCB connector. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and optimal performance. Rated for 700VAC and with a current rating of 3A, it guarantees reliable power transmission. With a straight orientation and side hole mount type, installation is seamless. The 140-position, 2-row design offers ample connectivity options. Each loop bellow contact, plated with gold for superior conductivity, is terminated through wire wrap method, making maintenance hassle-free. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at a compact 15.49mm in height and 9.4mm in width, it saves space without compromising functionality. Trust in the GBC70DRMZ for high-performance interconnections in your electronic projects.