GBC70DRSD-S288

Heilind Number:SULGBC70DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DRSD-S288

Detailed Description

The GBC70DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, it ensures reliable connectivity in various environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. This female connector, with two rows and 140 positions, offers ample connectivity options. The termination method of card extender and contact material of Phosphor Bronze with Gold plating guarantee efficient signal transmission. Its loop bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for both industrial and commercial use. The connector's compact design, with a height of .61 inches and width of 9.4mm, allows for space-saving installation. With termination plating of Matte Tin, it ensures long-term durability. Overall, the GBC70DRSD-S288 is a versatile and reliable connector solution for your PCB connectivity needs.