GBC70DRSD

Heilind Number:SULGBC70DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DRSD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DRSD

Detailed Description

Introducing the GBC70DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a unique combination of PA9T and phosphor bronze materials, this connector ensures reliable conductivity and durability. Featuring a female gender, two rows of contacts, and a clearance hole mount type, it offers easy installation and secure attachment. The termination method is through-hole, with gold-plated phosphor bronze contacts that guarantee excellent signal transmission. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for high-power applications. Its loop bellow contact type and straight orientation further enhance functionality. With 140 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Terminated with matte tin plating, it ensures long-term performance. This connector belongs to the hi-rel category, making it ideal for mission-critical systems. The GBC70DRSD is the perfect choice for aerospace, defense, and industrial applications, where performance and reliability are paramount.