GBC70DRSH

Heilind Number:SULGBC70DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DRSH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DRSH

Detailed Description

Introducing SKU GBC70DRSH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and a voltage capacity of 700VAC, it offers secure connectivity for critical applications. The two rows of contacts, terminated through clearance holes, provide efficient signal transfer. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Its straight orientation and loop bellow contact type make it easy to install and maintain, while the 140 positions accommodate complex PCB layouts. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, optimize PCB space utilization. With matte tin termination plating, it ensures solder joint reliability. Ideal for aerospace, defense, and industrial applications, the GBC70DRSH is a dependable solution for your connectivity needs.