GBC70DRSI-S288

Heilind Number:SULGBC70DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DRSI-S288

Detailed Description

Introducing the GBC70DRSI-S288, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and two rows of 140 positions, this connector offers seamless connectivity in a compact form. The contact material of phosphor bronze with gold plating ensures optimal signal transmission, while its loop bellow contact type and straddle orientation enhance durability. Operating at voltage levels of up to 700 VAC and amperage of 3A, it meets the demands of various applications. The termination method of card extender with matte tin plating guarantees secure attachment. With a temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's sleek design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust the GBC70DRSI-S288 for your connectivity needs in aerospace, defense, and industrial sectors.