GBC70DRSI

Heilind Number:SULGBC70DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DRSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DRSI

Detailed Description

The GBC70DRSI connector features a robust design suitable for high-reliability applications. With a pitch of 2.54mm and contact plating in gold, it ensures efficient signal transmission at a voltage of 700VAC and an amperage of 3A. Its female gender, two rows, and straight orientation make it easy to integrate onto PCBs. The termination method, via threaded thru-hole and tail length of 4.83mm, provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in diverse environments. Ideal for board-to-board or card edge connections, it boasts 140 positions and a low connector height of 15.49mm, ensuring space-saving installation. Terminated with matte tin, it meets industry standards for reliability and durability. Trust the GBC70DRSI for dependable and high-quality connectivity solutions.