GBC70DRSS-S288

Heilind Number:SULGBC70DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DRSS-S288

Detailed Description

Introducing the GBC70DRSS-S288, a high-performance board-to-board PCB connector designed for critical applications. With its PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures superior conductivity and durability. Featuring a 2.54mm pitch and 140 positions across two rows, it offers seamless connectivity. The loop bellow contact type and straddle orientation enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is built to withstand harsh environments. Its side hole mount and card extender termination method provide easy and secure installation. The matte tin termination plating ensures reliable soldering. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, the GBC70DRSS-S288 is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector delivers uncompromising performance. Trust in its quality and precision, as it meets the highest standards for reliability and longevity. Elevate your connectivity solutions with the GBC70DRSS-S288.