GBC70DRSS

Heilind Number:SULGBC70DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DRSS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DRSS

Detailed Description

Introducing the GBC70DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring loop bellow contact type, this connector ensures secure and reliable connections. The PA9T and Phosphor Bronze construction, with Gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Its straight orientation and side hole mount type facilitate easy installation. With 140 positions and a termination method of thru-hole, it offers versatile connectivity options. The connector's rugged design, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. Matte Tin termination plating enhances its longevity. Perfect for a wide range of applications, the GBC70DRSS is a reliable solution for your connectivity needs.