GBC70DRSZ

Heilind Number:SULGBC70DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DRSZ

Detailed Description

The GBC70DRSZ connector is a high-performance component designed for reliable board-to-board and PCB applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and efficient conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various electronic systems. This female connector, with two rows and a side hole mount type, offers versatile installation options. Its Thru Hole termination method and Matte Tin plating guarantee secure and long-lasting connections. The 140 positions, spaced at a pitch of 2.54mm, facilitate intricate circuitry setups. Operating flawlessly in temperatures ranging from -65 to 125°C, it suits both standard and harsh environments. The gold-plated Loop Bellow contacts ensure low contact resistance and high signal integrity. Compact in size with a height of 15.49mm and width of 9.4mm, it optimizes PCB real estate usage. Perfect for industrial and commercial applications, the GBC70DRSZ connector is a reliable solution for your connectivity needs.