GBC70DTAD

Heilind Number:SULGBC70DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DTAD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DTAD

Detailed Description

Introducing our GBC70DTAD Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. Featuring PA9T and Phosphor Bronze construction with Gold plating, this connector ensures optimal signal transmission and durability. With a dual-row design and 140 positions, it offers ample connectivity options. The Clearance Hole mount type and Thru Hole termination method facilitate easy installation on PCBs. Operating at 700 VAC and with an amperage of 3A, it guarantees reliable performance in various applications. The Loop Bellow contact type and Right Angle orientation further enhance versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Trust in the GBC70DTAD for efficient and secure board-to-board connections.