GBC70DTAI

Heilind Number:SULGBC70DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DTAI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DTAI

Detailed Description

The GBC70DTAI is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector, designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows and threaded mount type, it offers secure and stable connectivity. The termination method is thru-hole, with contact material of gold-plated phosphor bronze for optimal conductivity. Its loop bellow contact type and right-angle orientation further enhance functionality. With 140 positions, this connector allows for extensive board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating ensures durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. A perfect choice for high-reliability applications, the GBC70DTAI guarantees superior performance.