| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DTAS |
GBC70DTAS
| Heilind Number: | SULGBC70DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC70DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring PA9T and phosphor bronze construction, it offers durability and excellent conductivity. The gold-plated contacts and matte tin termination guarantee optimal performance in various environments, with an operating temperature range of -65 to 125°C. With a right-angle orientation and side hole mount type, it allows for efficient PCB assembly. The female connector, with two rows and 140 positions, is ideal for high-density layouts. Its loop bellow contact type further enhances signal integrity. Compact yet robust, the GBC70DTAS is a top choice for mission-critical systems.

