GBC70DTAT

Heilind Number:SULGBC70DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DTAT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DTAT

Detailed Description

Introducing the GBC70DTAT, a high-performance female connector designed for board-to-board PCB applications. Featuring two rows for enhanced connectivity, this threaded mount type connector ensures secure and stable installations. Engineered with PA9T and Phosphor Bronze materials, it guarantees durability and reliability in demanding environments. With a contact plating of gold and contact type of Loop Bellow, it offers excellent conductivity and signal transmission. Meeting stringent standards, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C. With a total of 140 positions and a pitch of 2.54 mm, it provides ample connectivity options. Its right-angle orientation and tail length of 2.54 mm make it versatile for various PCB layouts. The matte tin termination plating adds further protection against corrosion. Perfect for industrial and electronic applications, this connector is a vital component for high-speed data transmission and power delivery. Upgrade your PCB connections with the GBC70DTAT for seamless performance.