GBC70DTBI

Heilind Number:SULGBC70DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DTBI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DTBI

Detailed Description

Introducing the GBC70DTBI, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent connectivity in power-sensitive environments. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 140 positions and a contact type of Loop Bellow, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, and with Matte Tin termination plating for enhanced durability, this connector is built to last. Perfect for industrial and electronic devices requiring secure board-to-board connections, the GBC70DTBI guarantees top-notch performance.