| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DTKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGBC70DTKI |
GBC70DTKI
| Heilind Number: | SULGBC70DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DTKI |
| ECAD Model: |
Specifications
Detailed Description
The GBC70DTKI connector features a robust design with a pitch of 2.54mm, ideal for high-density board-to-board PCB connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. The loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With 140 positions and a compact size, it optimizes space utilization on PCBs. The matte tin termination plating enhances durability. A dependable choice for demanding environments, the GBC70DTKI is a key component in ensuring seamless electronic connections.

